16-Bit Registered Transceiver with 3-State Outputs, this bidirectional logic IC features two 8-bit elements, each functioning as an inverting transceiver. Operating from a 4.5V to 5.5V supply range with a nominal 5V, it offers 24mA high and low level output current. The device is housed in a 56-SSOP surface-mount package, with a maximum power dissipation of 1W and a propagation delay of 5.1ns. It operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments FCT162543CTPVCTG4 technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments FCT162543CTPVCTG4 to view detailed technical specifications.
No datasheet is available for this part.