Bidirectional 16-bit bus transceiver and register with 3-state outputs. Features 8 bits per element, 2 circuits, and 2 elements. Operates with a supply voltage of 4.5V to 5.5V, with a typical 5V operating voltage. Offers a high-level output current of 64mA and a low-level output current of 24mA. Packaged in a 56-TSSOP for surface mounting, with a propagation delay of 6.3ns. Suitable for operation across a temperature range of -40°C to 85°C.
Texas Instruments FCT162646ATPACTG4 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments FCT162646ATPACTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.