Bidirectional 16-bit bus transceiver IC, featuring 3-state outputs and inverting logic. Operates with a supply voltage range of 4.5V to 5.5V, typically 5V, and offers high output current of 64mA and low output current of 24mA. Packaged in a 56-TSSOP for surface mounting, this component boasts a propagation delay of 5.7ns and a maximum power dissipation of 1W. It functions across an operating temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments FCT162646CTPACTE4 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments FCT162646CTPACTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.