Bidirectional 16-bit bus transceiver, featuring 3-state outputs and inverting logic. Operates with a supply voltage of 4.5V to 5.5V, with a typical 5V operating voltage. Delivers 64mA high-level and 24mA low-level output current, with a 5.7ns propagation delay. Surface mountable in a 56-SSOP package, this RoHS compliant component offers a wide operating temperature range from -40°C to 85°C.
Texas Instruments FCT162646CTPVCTG4 technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments FCT162646CTPVCTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
