Dual 9-bit D-type flip-flop buffer/line driver, featuring true outputs and positive edge clock triggering. This surface mount IC offers a non-inverting logic function with 9 input and 9 output lines per element. It supports a wide operating temperature range from -40°C to 85°C, with a maximum supply voltage of 5.5V. Key electrical specifications include a high level output current of 64mA and a low level output current of 24mA, with a propagation delay of 20ns. Packaged in a 56-pin TSSOP, this RoHS compliant component is supplied on tape and reel.
Texas Instruments FCT162823ATPACTE4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | 64mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Bits per Element | 9 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 9 |
| Number of Output Lines | 9 |
| Output Current | 24mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 20ns |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Turn-On Delay Time | 1.5ns |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments FCT162823ATPACTE4 to view detailed technical specifications.
No datasheet is available for this part.
