
Dual 9-bit D-type flip-flop latch, featuring positive edge clock triggering and non-inverting polarity. This surface mount IC offers 9 bits per element with a total of two circuits, providing 9 input and 9 output lines. Operating within a 4.5V to 5.5V supply voltage range, it delivers 64mA high-level and 24mA low-level output current. Designed for reliability, it operates from -40°C to 85°C and boasts a 20ns propagation delay.
Texas Instruments FCT162823ATPACTG4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | 64mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 9 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 9 |
| Number of Output Lines | 9 |
| Output Current | 24mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 20ns |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Turn-On Delay Time | 1.5ns |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments FCT162823ATPACTG4 to view detailed technical specifications.
No datasheet is available for this part.
