
Dual 9-bit D-type flip-flop buffer/line driver, featuring true outputs and 3-state output capability. Operates with a 5V supply voltage (4.5V to 5.5V range) and supports positive edge clock triggering. Offers a low level output current of 24mA and a high level output current of -24mA, with a propagation delay of 12.5ns. Packaged in a 56-pin SSOP for surface mounting, this component is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Texas Instruments FCT162823CTPVCTG4 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Bits per Element | 9 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 9 |
| Number of Output Lines | 9 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 12.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments FCT162823CTPVCTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
