The 74FCT1628 is a dual 10-bit buffer IC from Texas Instruments, packaged in a TSSOP package, with a supply voltage range of 4.5 to 5.5V and an operating temperature range of -40 to 85°C. It features high level and low level output currents of 24mA and a propagation delay of 15ns. The device is RoHS compliant and available in tape and reel packaging with 2000 units per package.
Texas Instruments FCT162827ATPACTG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 10 |
| Number of Elements | 2 |
| Number of Input Lines | 20 |
| Number of Output Lines | 20 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments FCT162827ATPACTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.