Dual 10-bit driver, true output, D-type latch logic IC. Features 20 input and 20 output lines with non-inverting polarity. Operates with a 4.5V to 5.5V supply voltage, offering 24mA high-level and 32mA low-level output current. Surface mountable in a 56-pin SSOP package, this RoHS compliant component has a propagation delay of 13ns and a turn-on delay time of 1.5ns.
Texas Instruments FCT162841CTPVCTG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Input Lines | 20 |
| Number of Output Lines | 20 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| Quiescent Current | 5uA |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Supply Current | 20.5mA |
| Turn-On Delay Time | 1.5ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments FCT162841CTPVCTG4 to view detailed technical specifications.
No datasheet is available for this part.
