16-bit bidirectional bus transceiver, 3-state output, 4.1ns propagation delay. Features 24mA high and low level output current, operating from a 4.5V to 5.5V supply voltage. Surface mountable in a 48-pin SSOP package, this logic IC offers 8 bits per element across two circuits. Designed for 5V operation, it includes RoHS compliance and a maximum operating temperature of 85°C.
Texas Instruments FCT162H245CTPVCTG4 technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments FCT162H245CTPVCTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.