
The Texas Instruments FCT162H501CTPACTG4 is a bidirectional transceiver with a 3-STATE output type. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 500uA. The device is available in a TSSOP package and is surface mountable. It is RoHS compliant and has a propagation delay of 5.3ns.
Texas Instruments FCT162H501CTPACTG4 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 500uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 5uA |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CY74FCT162H501T |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments FCT162H501CTPACTG4 to view detailed technical specifications.
No datasheet is available for this part.