The FDC2112DNTR is a specialized IC with 12 terminals, operating over a temperature range of -40 to 125°C. It is designed for automotive applications and has a supply voltage range of 2.7 to 3.6V. The device is packaged in a 4x4mm WSON-12 package. It has a single function and 4 channels, with a terminal position of dual.
Texas Instruments FDC2112DNTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N12 |
| Width | 4 |
| Length | 4 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments FDC2112DNTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.