
Texas Instruments FET430F6137RF900 technical specifications.
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Evaluation Kit | Yes |
| Frequency | 915MHz |
| Interface | Serial |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments FET430F6137RF900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
