The FPC401RHUR is an industrial-grade interface circuit from Texas Instruments, designed for operation over a temperature range of -40 to 85°C. It features a quad terminal position and a JEDEC package code of R-PQCC-N56. The device measures 5mm in width and 11mm in length, and is packaged in a 56-pin QFN package type. This interface circuit is suitable for use in industrial applications where high reliability and performance are required.
Texas Instruments FPC401RHUR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N56 |
| Width | 5 |
| Length | 11 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments FPC401RHUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.