The FPC401RHUT is an industrial-grade interface circuit from Texas Instruments. It features a quad terminal position and operates over a temperature range of -40°C to 85°C. This interface circuit is available in a 56-pin QFN package with a width of 5mm and a length of 11mm. It is designed for industrial applications and meets the requirements of various interface IC types.
Texas Instruments FPC401RHUT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N56 |
| Width | 5 |
| Length | 11 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments FPC401RHUT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.