The FPD87346BXAVS is a 64-pin TQFP microprocessor circuit from Texas Instruments. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device requires a nominal supply voltage of 3.3V, with a minimum of 3V and a maximum of 3.6V. The maximum supply current is 150mA. The package type is TFQFP, TQFP64, with a size of 10mm by 10mm.
Texas Instruments FPD87346BXAVS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 150 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments FPD87346BXAVS to view detailed technical specifications.
No datasheet is available for this part.