Texas Instruments FPD87352CXAVV/NOPB technical specifications.
| Package/Case | LQFP |
| Input | LVDS |
| Max Frequency | 95MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tray |
| PLL | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments FPD87352CXAVV/NOPB to view detailed technical specifications.
No datasheet is available for this part.