Texas Instruments FST3244QSCX technical specifications.
| Package/Case | QSOP |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 2 |
| Output Current | 64mA |
| Packaging | Tape and Reel |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments FST3244QSCX to view detailed technical specifications.
No datasheet is available for this part.