Texas Instruments FW427IPMR-ACTA technical specifications.
| Package/Case | LQFP |
| Density | 256Kb |
| Frequency | 8MHz |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 1.4mm |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments FW427IPMR-ACTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.