This general purpose IC from Texas Instruments operates within a temperature range of -40°C to 85°C. It is lead free and RoHS compliant. The device has a quiescent current of 560uA. Dimensions include a height of 800um, length of 3mm, thickness of 750um, and width of 3mm.
Texas Instruments FX003 technical specifications.
| Height | 800um |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Quiescent Current | 560uA |
| RoHS Compliant | Yes |
| Thickness | 750um |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments FX003 to view detailed technical specifications.
No datasheet is available for this part.