Texas Instruments GC1012B-PQ technical specifications.
| Package/Case | QFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GC1012 |
| Weight | 0.04653oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments GC1012B-PQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.