Texas Instruments GC1115EVM technical specifications.
| Evaluation Kit | Yes |
| Interface | SPI |
| Lead Free | Contains Lead |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments GC1115EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.