
Texas Instruments GC1115IZDJ technical specifications.
| Package/Case | BGA |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Length | 17mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments GC1115IZDJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
