Texas Instruments GC2011A-PB technical specifications.
| Package/Case | BGA |
| Conversion Rate | 106MS/s |
| Filter Type | DIGITAL |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Number of Bits | 25 |
| Number of Channels | 2 |
| Package Quantity | 126 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 25b |
| RoHS Compliant | No |
| Type | Active |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments GC2011A-PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
