Texas Instruments GC3021-PQ technical specifications.
| Package/Case | PQFP |
| Lead Free | Contains Lead |
| Length | 28mm |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Thickness | 8um |
| Width | 28mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments GC3021-PQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.