
Texas Instruments GC5316IZED technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GC5316 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments GC5316IZED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
