The HBGA, 675Mbps Specialized Telecom IC from Texas Instruments is a surface-mount device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations and features a power dissipation of 2.5W. The IC is packaged in a tray with 60 units and is suitable for use in lead-free applications.
Texas Instruments GC5328IZER technical specifications.
| Package/Case | BGA |
| Data Rate | 675Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Mount | Surface Mount |
| Package Quantity | 60 |
| Packaging | Tray |
| Power Dissipation | 2.5W |
| RoHS Compliant | Yes |
| Series | GC5328 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments GC5328IZER to view detailed technical specifications.
No datasheet is available for this part.