
The GC5330IZEV is a 310MHz digital signal processor packaged in a BGA-484 lead free surface mount package. It operates over a temperature range of -40°C to 90°C and has a power dissipation of 5W. The device is RoHS compliant and suitable for use in lead free applications.
Texas Instruments GC5330IZEV technical specifications.
| Package/Case | BGA |
| Frequency | 310MHz |
| Lead Free | Lead Free |
| Max Frequency | 310MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.15V |
| Min Supply Voltage | 1.05V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 60 |
| Packaging | Bulk |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GC5330 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments GC5330IZEV to view detailed technical specifications.
No datasheet is available for this part.