
The GC5337IZEV is a digital signal processor from Texas Instruments, packaged in a BGA-484 format for surface mount applications. It operates within a temperature range of -40°C to 90°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 1.15V and a minimum supply voltage of 1.1V, with a power dissipation of 6W. It features a frequency of 370MHz and is lead free.
Texas Instruments GC5337IZEV technical specifications.
| Package/Case | BGA |
| Frequency | 370MHz |
| Lead Free | Lead Free |
| Max Frequency | 370MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.15V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.125V |
| Package Quantity | 60 |
| Packaging | Bulk |
| Power Dissipation | 6W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GC5337 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments GC5337IZEV to view detailed technical specifications.
No datasheet is available for this part.
