
The GC6016 is a digital signal processor from Texas Instruments, packaged in a 23 X 23 MM, green, plastic, TE-BGA-484. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is available in bulk packaging with 60 units per package.
Texas Instruments GC6016IZEV technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 60 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GC6016 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments GC6016IZEV to view detailed technical specifications.
No datasheet is available for this part.