
Texas Instruments GD65232N technical specifications.
| Package/Case | PDIP |
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Drivers | 3 |
| Number of Receivers | 5 |
| Package Quantity | 1240 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | GD |
| Supply Current | 38mA |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments GD65232N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.