32-BIT, 300MHz, MICROPROCESSOR, PBGA352, BGA-352
Texas Instruments GX1-300B-85-2.0 technical specifications.
| Data Bus Width | 64b |
| Max Frequency | 300MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments GX1-300B-85-2.0 to view detailed technical specifications.
No datasheet is available for this part.