Industrial-grade 2-channel differential multiplexer/demultiplexer supporting USB 3.2 at 10 Gbps. This 2:1/1:2 switch features a 20-terminal QUAD package with dimensions of 2.5mm width and 4.5mm length. Operating across an industrial temperature range of -40°C to 105°C, it boasts a maximum supply voltage of 3.6V and is AEC-Q100 qualified.
Texas Instruments HD3SS3212RKSTQ1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N20 |
| Width | 2.5 |
| Length | 4.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Screening Level | AEC-Q100 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments HD3SS3212RKSTQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.