
10-Gbps USB 3.1 Type-C 2:1 mux with DRP controller, this bus controller offers high-speed data transfer for universal serial bus applications. Featuring a 30-terminal QUAD configuration within a 4.5 x 2.5 mm R-PQCC-N30 package, it operates across a commercial temperature range of 0°C to 70°C. The device supports a nominal supply voltage of 5V, with a maximum supply current of 0.9mA.
Texas Instruments HD3SS3220RNHR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 30 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N30 |
| Width | 2.5 |
| Length | 4.5 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.9 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments HD3SS3220RNHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.