The HD3SS3411IRWARQ1 is an industrial-grade quad multiplexer from Texas Instruments with a maximum operating temperature of 85 degrees Celsius. It has 14 terminals and a quad terminal position. The device operates within a supply voltage range of 3.3V to 3.6V and has a temperature grade of industrial. It meets AEC-Q100 screening level requirements.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Screening Level | AEC-Q100 |
| Number of Channels | 1 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |