The HD3SS3412ARUAR is a commercial-grade quad multiplexer from Texas Instruments, operating within a temperature range of 0 to 70 degrees Celsius. It features a 3.3V to 4V supply voltage and has 42 terminals in a quad terminal position. The device is packaged in a 3.5mm wide, 9mm long VQCCN package. It has a single function and one channel, making it suitable for various logic IC applications.
Texas Instruments HD3SS3412ARUAR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 42 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N42 |
| Width | 3.5 |
| Length | 9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 4 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments HD3SS3412ARUAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.