
High-speed differential switch for USB 3.0 and USB 2.0 applications. This 2:1/1:2 multiplexer/demultiplexer IC offers a 10GHz -3dB bandwidth and supports data rates up to 10Gbps. Featuring 3 channels and 3 ports, it operates from a 3V to 3.6V supply with a typical 3.3V operating voltage and 2.4mA current. Packaged in a 42-WQFN for surface mounting, this RoHS compliant component operates within a temperature range of 0°C to 70°C.
Texas Instruments HD3SS6126RUAR technical specifications.
| -3db Bandwidth | 10GHz |
| Bandwidth | 10GHz |
| Data Rate | 10Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Ports | 3 |
| Operating Supply Current | 2.4mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| USB Standard | USB 2.0 |
| Weight | 0.001933oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments HD3SS6126RUAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
