The HDC1008YPAR relative humidity sensor from Texas Instruments offers 4% accuracy over a temperature range of -20°C to 85°C. This lead-free, RoHS compliant device features a surface mount package and operates from a 5.5V supply voltage. The sensor provides I2C and digital output options and has a response time of 15 seconds.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments HDC1008YPAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 4% |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Output Type | I2C, Digital |
| Packaging | Tape and Reel |
| Response Time | 15s |
| RoHS Compliant | Yes |
| Sensor Type | Temperature |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments HDC1008YPAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.