Digital humidity and temperature sensor offering ±2% accuracy. Operates from a 1.62V to 3.6V supply voltage across a -40°C to 85°C temperature range. Features 14-bit resolution for precise measurements. Designed for solder termination in a 6-WSON package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments HDC2080DMBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.6 |
| Number of Bits | 14 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments HDC2080DMBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.