
Texas Instruments HEATEVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | CAN |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | TMS470 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments HEATEVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
