The HLG031PAGT is a 64KB FLASH microcontroller from Texas Instruments, operating at a frequency of 60MHz. It features I2C, SPI, UART, USART, and SCI interfaces. The device is packaged in a TQFP package and is suitable for surface mount applications. The HLG031PAGT has a memory size of 64KB and a RAM size of 16KB. It also includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The device is compliant with RoHS regulations and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
Texas Instruments HLG031PAGT technical specifications.
| Package/Case | TQFP |
| Density | 65536B |
| Frequency | 60MHz |
| Interface | I2C, SPI, UART, USART, SCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 33 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 16384B |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Piccolo™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments HLG031PAGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.