Texas Instruments HPA00015PWR technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 10 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments HPA00015PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.