Texas Instruments HPA00022DGGR technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 26 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments HPA00022DGGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.