Dual Wideband, High Output Current, Operational Amplifer with Current Limit 14-SOIC -40 to 85
Texas Instruments HPA00088I-14DR technical specifications.
| Gain Bandwidth Product | 2.08GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments HPA00088I-14DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.