Texas Instruments HPA00141AIDCKG4 technical specifications.
| Gain Bandwidth Product | 350kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments HPA00141AIDCKG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.