Texas Instruments HPA00169DGNR technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Power | 3.1W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments HPA00169DGNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.