Texas Instruments HPA00191DR technical specifications.
| Gain | 6dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 3 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments HPA00191DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.