
Texas Instruments HPA00403RHHR technical specifications.
| Package/Case | VQFN |
| Core Architecture | 8051 |
| Data Rate | 500Kbps |
| Frequency | 928MHz |
| Interface | USB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of GPIO | 21 |
| Number of Timers/Counters | 4 |
| Output Power (dBm) | 10dBm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Sensitivity | -112dBm |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments HPA00403RHHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
