
Texas Instruments HPA00420RGVR technical specifications.
| Package/Case | VQFN |
| Frequency | 2.4GHz |
| Max Frequency | 2.4835GHz |
| Min Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments HPA00420RGVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.