Texas Instruments HPA00423DCKR technical specifications.
| Dropout Voltage | 415mV |
| Lead Free | Lead Free |
| Max Input Voltage | 24V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 15V |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Adjustable |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 4.2uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments HPA00423DCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.